
32-cell CMOS Flash Programmable Logic Device (PLD) with 6ns propagation delay, operating at a maximum clock frequency of 300MHz. Features 21 I/O lines and a supply voltage range of 1.7V to 1.9V nominal 1.8V. Packaged in a 32-terminal, 5x5mm PDSO (S-PDSO-N32) with 0.50mm pitch. Industrial temperature grade, supporting operation from -40°C to 85°C.
Xilinx XC2C32A-6QFG32I technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N32 |
| Width | 5 |
| Length | 5 |
| Pin Count | 32 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 1.9 |
| Clock Frequency-Max | 300 |
| Number of I/O Lines | 21 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2C32A-6QFG32I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.