The XC2C32A-6VQ44I is a 44-pin industrial-grade FPGA from Xilinx with a supply voltage range of 1.7 to 1.9V and a maximum clock frequency of 300MHz. It features 33 I/O lines and is packaged in a 10 x 10 mm VQFP-44 package with a 0.80 mm pitch. The device operates over a temperature range of -40 to 85 degrees Celsius. It is suitable for use in industrial applications where high reliability is required.
Xilinx XC2C32A-6VQ44I technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 1.9 |
| Clock Frequency-Max | 300 |
| Number of I/O Lines | 33 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2C32A-6VQ44I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.