CMOS Flash Programmable Logic Device (PLD) offering 32 macrocells with a 6ns propagation delay. Features a maximum clock frequency of 300MHz and 33 I/O lines. Operates within a commercial temperature range of 0°C to 70°C with a nominal supply voltage of 1.8V (1.7V to 1.9V). Packaged in a 44-terminal, lead-free VQFP (Quad Flat Package) measuring 10x10mm with 0.80mm pitch.
Xilinx XC2C32A-6VQG44C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 1.9 |
| Clock Frequency-Max | 300 |
| Number of I/O Lines | 33 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2C32A-6VQG44C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.