Flash Programmable Logic Device (PLD) featuring 32 macrocells and a 6ns propagation delay. This CMOS device operates with a maximum clock frequency of 300 MHz and supports a nominal supply voltage of 1.8V, with a range of 1.7V to 1.9V. It offers 33 I/O lines and is housed in a 44-terminal, lead-free PQFP package measuring 10 x 10 mm with a 0.80 mm pitch. Designed for industrial temperature ranges, it operates from -40°C to 85°C.
Xilinx XC2C32A-6VQG44I technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 1.9 |
| Clock Frequency-Max | 300 |
| Number of I/O Lines | 33 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2C32A-6VQG44I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.