The XC2C384-10FG324I is an industrial-grade field-programmable gate array (FPGA) from Xilinx. It features a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The device has 324 terminals and is packaged in a 23x23mm flip-chip ball grid array (FBGA) with a 1mm pitch. The FPGA operates within a supply voltage range of 1.7V to 1.9V, with a nominal voltage of 1.8V. It has 240 I/O lines and is suitable for a variety of industrial applications.
Xilinx XC2C384-10FG324I technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 324 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B324 |
| Width | 23 |
| Length | 23 |
| Pin Count | 324 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 1.9 |
| Number of I/O Lines | 240 |
| RoHS | No |
| Eccn Code | 3A991.D |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2C384-10FG324I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.