The XC2C384-10FTG256C is a commercial temperature FPGA from Xilinx with 256 terminals, a maximum operating temperature of 70 degrees Celsius, and a minimum operating temperature of 0 degrees Celsius. It has a JEDEC package code of S-PBGA-B256 and a pin count of 256. The device is supplied with a nominal voltage of 1.8V, a minimum voltage of 1.7V, and a maximum voltage of 1.9V. The FPGA has 212 I/O lines and is packaged in a 17x17mm, 1mm pitch, lead-free, FTBGA-256 package.
Sign in to ask questions about the Xilinx XC2C384-10FTG256C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC2C384-10FTG256C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 256 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Pin Count | 256 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 1.9 |
| Number of I/O Lines | 212 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2C384-10FTG256C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.