The XC2C384-10PQG208I is an industrial-grade FPGA with 208 terminals, operating within a temperature range of -40 to 85 degrees Celsius. It features a quad terminal position and a JEDEC package code of S-PQFP-G208. The device has a nominal supply voltage of 1.8V, with a minimum and maximum supply voltage of 1.7V and 1.9V, respectively. It has 173 I/O lines and is packaged in a 28x28mm, 0.50mm pitch, lead-free plastic QFP-208 package.
Sign in to ask questions about the Xilinx XC2C384-10PQG208I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC2C384-10PQG208I technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 208 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Pin Count | 208 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 1.9 |
| Number of I/O Lines | 173 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2C384-10PQG208I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.