The XC2C384-10TQ144C is a commercial temperature FPGA from Xilinx with a maximum operating temperature of 70 degrees Celsius. It has 144 terminals and a quad terminal position. The device operates on a nominal supply voltage of 1.8V with a minimum and maximum supply voltage of 1.7V and 1.9V respectively. The XC2C384-10TQ144C is available in a 20 x 20 mm, 0.50 mm pitch TQFP-144 package.
Sign in to ask questions about the Xilinx XC2C384-10TQ144C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC2C384-10TQ144C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 144 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 1.9 |
| Number of I/O Lines | 118 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2C384-10TQ144C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.