High-performance Flash Programmable Logic Device (PLD) featuring 384 macrocells and a 10ns propagation delay. This CMOS IC operates across an industrial temperature range of -40°C to 85°C with a nominal supply voltage of 1.8V (1.7V to 1.9V). Housed in a 144-terminal, 20x20mm PQFP package with a 0.50mm pitch, it offers 118 I/O lines for versatile interfacing.
Sign in to ask questions about the Xilinx XC2C384-10TQ144I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC2C384-10TQ144I technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 1.9 |
| Number of I/O Lines | 118 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2C384-10TQ144I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.