
CMOS Flash Programmable Logic Device (PLD) featuring 384 macrocells and a 10ns propagation delay. This integrated circuit operates within a commercial temperature range of 0°C to 70°C and supports a nominal supply voltage of 1.8V (1.7V to 1.9V). The component is housed in a 144-terminal, lead-free PQFP package with dimensions of 20 x 20 mm and a 0.50 mm pitch, offering 118 I/O lines.
Xilinx XC2C384-10TQG144C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 144 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 1.9 |
| Number of I/O Lines | 118 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2C384-10TQG144C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.