The XC2C384-7FG324C is a commercial-grade field-programmable gate array (FPGA) from Xilinx, featuring 324 terminals on a 23x23mm FBGA-324 package. It operates within a temperature range of 0 to 70 degrees Celsius and is powered by a nominal supply voltage of 1.8V, with a minimum and maximum voltage of 1.7V and 1.9V, respectively. This device has 240 I/O lines and is suitable for a variety of applications in the general category.
Xilinx XC2C384-7FG324C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 324 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B324 |
| Width | 23 |
| Length | 23 |
| Pin Count | 324 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 1.9 |
| Number of I/O Lines | 240 |
| RoHS | No |
| Eccn Code | 3A991.D |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2C384-7FG324C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.