This commercial temperature FPGA features 256 terminals, a maximum operating temperature of 70 degrees Celsius, and a supply voltage range of 1.7 to 1.9 volts. It has a package size of 17x17mm with a 1mm pitch and is lead-free. The device has 212 I/O lines and is available in a 17x17mm FTBGA-256 package.
Sign in to ask questions about the Xilinx XC2C384-7FTG256C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC2C384-7FTG256C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 256 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Pin Count | 256 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 1.9 |
| Number of I/O Lines | 212 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2C384-7FTG256C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.