The XC2C384-7PQG208C is a commercial temperature FPGA with 208 terminals, operating between 0°C and 70°C. It has a supply voltage range of 1.7V to 1.9V and 173 I/O lines. The device is packaged in a 28 x 28 mm, 0.50 mm pitch, lead-free plastic QFP-208 package.
Sign in to ask questions about the Xilinx XC2C384-7PQG208C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC2C384-7PQG208C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 208 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Pin Count | 208 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 1.9 |
| Number of I/O Lines | 173 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2C384-7PQG208C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.