The XC2C512-10FTG256I is a 256-terminal industrial-grade FPGA from Xilinx, operating within a temperature range of -40 to 85 degrees Celsius. It has a nominal supply voltage of 1.8V, with a minimum of 1.7V and a maximum of 1.9V. The device is packaged in a 17x17mm FTBGA-256 package with a 1mm pitch, and is lead-free and made of plastic. It has 212 I/O lines and 44 terminals on the bottom.
Xilinx XC2C512-10FTG256I technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 256 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Pin Count | 256 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 1.9 |
| Number of I/O Lines | 212 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2C512-10FTG256I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.