
The XC2C512-10PQ208C is a commercial temperature FPGA from Xilinx, available in a 28x28mm QFP-208 package. It operates within a temperature range of 0 to 70 degrees Celsius. The device requires a supply voltage of 1.7 to 1.9 volts. It features 173 I/O lines and 208 terminals in a quad terminal position. The JEDEC package code is S-PQFP-G208.
Sign in to ask questions about the Xilinx XC2C512-10PQ208C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC2C512-10PQ208C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 208 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Pin Count | 208 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 1.9 |
| Number of I/O Lines | 173 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2C512-10PQ208C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.