The XC2C512-10PQG208I is an industrial-grade field-programmable gate array (FPGA) from Xilinx with a maximum operating temperature of 85 degrees Celsius. It features 208 terminals and a quad terminal position. The device operates within a supply voltage range of 1.7 to 1.9 volts. The FPGA has 173 I/O lines and is packaged in a 28x28mm QFP-208 lead-free plastic package with a 0.50mm pitch.
Sign in to ask questions about the Xilinx XC2C512-10PQG208I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC2C512-10PQG208I technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 208 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Pin Count | 208 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 1.9 |
| Number of I/O Lines | 173 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2C512-10PQG208I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.