The XC2C512-6FGG324C is a commercial temperature FPGA from Xilinx with 270 I/O lines. It operates within a temperature range of 0 to 70 degrees Celsius and has a nominal supply voltage of 1.8V. The device is packaged in a 324-pin BGA with a 22x22mm footprint. It is suitable for use in a variety of applications, including those requiring high-speed digital processing.
Xilinx XC2C512-6FGG324C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 324 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B324 |
| Width | 23 |
| Length | 23 |
| Pin Count | 324 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 1.9 |
| Number of I/O Lines | 270 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2C512-6FGG324C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.