The XC2C512-7FGG324C is a commercial temperature FPGA from Xilinx with a maximum operating temperature of 70 degrees Celsius. It features 324 terminals and a pin count of 324. The device is packaged in a 23 x 23 mm, 1 mm pitch, lead-free, plastic FBGA-324 package. The FPGA operates within a supply voltage range of 1.7 to 1.9 volts and has 270 I/O lines.
Sign in to ask questions about the Xilinx XC2C512-7FGG324C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC2C512-7FGG324C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 324 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B324 |
| Width | 23 |
| Length | 23 |
| Pin Count | 324 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 1.9 |
| Number of I/O Lines | 270 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2C512-7FGG324C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.