
This 256-pin industrial-grade field-programmable gate array (FPGA) from Xilinx operates within a temperature range of -40 to 85 degrees Celsius. It features 212 I/O lines and is supplied with a nominal voltage of 1.8V, with a minimum and maximum voltage of 1.7V and 1.9V, respectively. The FPGA is packaged in a 17 x 17 mm, 1 mm pitch, plastic flip-chip ball grid array (FTBGA-256).
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XC2C512-7FT256I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC2C512-7FT256I technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 256 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Pin Count | 256 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 1.9 |
| Number of I/O Lines | 212 |
| RoHS | No |
| Eccn Code | 3A991.D |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2C512-7FT256I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.