The XC2C512-7PQ208C is a commercial temperature FPGA from Xilinx, featuring 208 terminals in a quad terminal position. It operates within a temperature range of 0 to 70 degrees Celsius and has a nominal supply voltage of 1.8V. The device has 173 I/O lines and is packaged in a 28 x 28 mm QFP-208 package with a 0.50 mm pitch. This FPGA is suitable for a variety of applications, including those requiring high-performance and flexibility.
Xilinx XC2C512-7PQ208C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 208 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Pin Count | 208 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 1.9 |
| Number of I/O Lines | 173 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2C512-7PQ208C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.