The XC2C64-5VQG44C is a commercial temperature FPGA with 44 terminals, operating between 0°C and 70°C. It has a quad terminal position and is packaged in a 10 x 10 mm VQFP-44 package with a 0.80 mm pitch. The device requires a supply voltage between 1.7V and 1.9V, with a nominal voltage of 1.8V. It features 33 I/O lines and is suitable for use in a variety of applications.
Xilinx XC2C64-5VQG44C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 1.9 |
| Number of I/O Lines | 33 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.