
The XC2C64A-5CP56C is a commercial temperature FPGA with 56 terminals, operating at a supply voltage of 1.7 to 1.9V and a maximum clock frequency of 333MHz. It is packaged in a 6x6mm CSP-56 package with a 0.50mm pitch. The device has 45 I/O lines and is suitable for use in a variety of applications. The FPGA operates over a temperature range of 0 to 70 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Xilinx XC2C64A-5CP56C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 56 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B56 |
| Width | 6 |
| Length | 6 |
| Pin Count | 56 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 1.9 |
| Clock Frequency-Max | 333 |
| Number of I/O Lines | 45 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.