
The XC2C64A-5VQ100C is a commercial temperature FPGA with 100 terminals in a quad terminal position. It operates within a temperature range of 0 to 70 degrees Celsius. The device has a maximum clock frequency of 333 MHz and supports up to 64 I/O lines. It is supplied with a nominal voltage of 1.8V, a minimum voltage of 1.7V, and a maximum voltage of 1.9V. The device is packaged in a 14 x 14 mm, 0.50 mm pitch VQFP-100.
Sign in to ask questions about the Xilinx XC2C64A-5VQ100C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC2C64A-5VQ100C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 1.9 |
| Clock Frequency-Max | 333 |
| Number of I/O Lines | 64 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2C64A-5VQ100C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.