CMOS Flash Programmable Logic Device (PLD) featuring 64 macrocells and a 5ns propagation delay. Operates with a nominal 1.8V supply, ranging from 1.7V to 1.9V, and supports a maximum clock frequency of 333MHz. This device offers 33 I/O lines and is housed in a 44-terminal, 10x10mm VQFP package with 0.80mm pitch. Designed for commercial temperature ranges, with minimum and maximum operating temperatures of 0°C and 70°C respectively.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XC2C64A-5VQG44C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 1.9 |
| Clock Frequency-Max | 333 |
| Number of I/O Lines | 33 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2C64A-5VQG44C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.