The XC2C64A-7CP56I is a 56-pin industrial-grade field-programmable gate array (FPGA) from Xilinx. It operates within a temperature range of -40 to 85 degrees Celsius. The device has a nominal supply voltage of 1.8V, with a minimum and maximum supply voltage of 1.7V and 1.9V, respectively. It can handle clock frequencies up to 200MHz. The FPGA has 45 I/O lines and is packaged in a 6x6mm CSP with a 0.50mm pitch.
Sign in to ask questions about the Xilinx XC2C64A-7CP56I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC2C64A-7CP56I technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B56 |
| Width | 6 |
| Length | 6 |
| Pin Count | 56 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 1.9 |
| Clock Frequency-Max | 200 |
| Number of I/O Lines | 45 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2C64A-7CP56I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.