The XC2C64A-7PCG44C is a commercial temperature FPGA with a maximum operating temperature of 70 degrees Celsius. It features 44 terminals in a quad terminal position and a JEDEC package code of S-PQCC-J44. The device operates on a nominal supply voltage of 1.8V, with a minimum and maximum supply voltage of 1.7V and 1.9V, respectively. It has a maximum clock frequency of 200MHz and 33 I/O lines. The FPGA is packaged in a 16.50 X 16.50 MM, 1.27 MM pitch, lead-free, plastic LCC-44 package.
Xilinx XC2C64A-7PCG44C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.5862 |
| Length | 16.5862 |
| Pin Count | 44 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 1.9 |
| Clock Frequency-Max | 200 |
| Number of I/O Lines | 33 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.