The XC2C64A-7VQ44I is an industrial-grade field-programmable gate array (FPGA) from Xilinx. It operates within a temperature range of -40°C to 85°C and features a 44-pin VQFP package with a 0.80mm pitch. The device requires a supply voltage between 1.7V and 1.9V and can handle clock frequencies up to 200MHz. It has 33 I/O lines and is suitable for a variety of industrial applications.
Xilinx XC2C64A-7VQ44I technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 1.9 |
| Clock Frequency-Max | 200 |
| Number of I/O Lines | 33 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.