The XC2S100-5FGG256I is an industrial-grade field-programmable gate array (FPGA) from Xilinx, featuring a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. This device has 256 terminals positioned on the bottom and is packaged in a 16x16mm S-PBGA-B256 ball grid array. It operates within a supply voltage range of 2.375 to 2.625 volts and has 176 inputs and 176 outputs. The XC2S100-5FGG256I supports a maximum clock frequency of 263 MHz.
Xilinx XC2S100-5FGG256I technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 256 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Pin Count | 256 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Number of Outputs | 176 |
| Clock Frequency-Max | 263 |
| Number of Inputs | 176 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2S100-5FGG256I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.