The XC2S100-5FGG456C is a Field Programmable Gate Array (FPGA) from Xilinx, featuring a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has 456 terminals positioned on the bottom and a JEDEC package code of S-PBGA-B456. The device measures 23mm in width and length, and has a pin count of 456. It operates within a supply voltage range of 2.375V to 2.625V, with a nominal supply voltage of 2.5V. The FPGA has 196 outputs and 200 inputs, with a maximum clock frequency of 263 MHz.
Xilinx XC2S100-5FGG456C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 456 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B456 |
| Width | 23 |
| Length | 23 |
| Pin Count | 456 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Number of Outputs | 196 |
| Clock Frequency-Max | 263 |
| Number of Inputs | 200 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.