Field Programmable Gate Array (FPGA) with 600 Configurable Logic Blocks (CLBs) and 100,000 system gates. Features a maximum clock frequency of 263MHz and 2700 cells. Operates with a nominal supply voltage of 2.5V, ranging from 2.375V to 2.625V. Housed in a 144-terminal, 20mm x 20mm PQFP package with quad terminal position. Suitable for operation between 0°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XC2S100-5TQG144C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Number of Outputs | 92 |
| Clock Frequency-Max | 263 |
| Number of Inputs | 92 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2S100-5TQG144C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.