The XC2S100-5TQG144I is a Field Programmable Gate Array (FPGA) from Xilinx. It features 144 terminals in a QUAD terminal position and operates within a temperature range of -40 to 85 degrees Celsius. The device has a maximum clock frequency of 263 MHz and supports 92 inputs and 92 outputs. It is supplied with a nominal voltage of 2.5V, with a minimum and maximum voltage of 2.375V and 2.625V, respectively.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XC2S100-5TQG144I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Number of Outputs | 92 |
| Clock Frequency-Max | 263 |
| Number of Inputs | 92 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2S100-5TQG144I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.