The XC2S100-6PQG208C is a 2.5V Field Programmable Gate Array (FPGA) with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has 208 terminals and a quad terminal position. The device is packaged in a 28mm x 28mm FQFP package with a pin count of 208. It operates within a supply voltage range of 2.375V to 2.625V and has 176 outputs and 176 inputs. The device can operate at a maximum clock frequency of 263 MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XC2S100-6PQG208C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 208 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Pin Count | 208 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Number of Outputs | 176 |
| Clock Frequency-Max | 263 |
| Number of Inputs | 176 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2S100-6PQG208C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.