The XC2S100E-6FG456C is a commercial extended temperature grade field-programmable gate array (FPGA) with 456 pins in a 23mm x 23mm S-PBGA-B456 package. It operates at a nominal supply voltage of 1.8V, with a minimum and maximum supply voltage of 1.71V and 1.89V, respectively. The device has 202 inputs and 202 outputs, and can operate at a maximum clock frequency of 357 MHz. It is suitable for use in a variety of applications, including those requiring high-speed digital signal processing and data transfer.
Sign in to ask questions about the Xilinx XC2S100E-6FG456C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC2S100E-6FG456C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 456 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B456 |
| Width | 23 |
| Length | 23 |
| Pin Count | 456 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Number of Outputs | 202 |
| Clock Frequency-Max | 357 |
| Number of Inputs | 202 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2S100E-6FG456C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.