The XC2S100E-6FTG256I is a 256-terminal field-programmable gate array from Xilinx. It features a supply voltage range of 1.71-1.89V and a maximum clock frequency of 357MHz. The device has 202 outputs and 202 inputs, with a pin count of 256. It is packaged in a lead-free, 256-ball flip-chip ball grid array (FBGA) with dimensions of 17x17mm.
Sign in to ask questions about the Xilinx XC2S100E-6FTG256I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC2S100E-6FTG256I technical specifications.
| Number of Terminals | 256 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Pin Count | 256 |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Number of Outputs | 202 |
| Clock Frequency-Max | 357 |
| Number of Inputs | 202 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2S100E-6FTG256I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.