The XC2S100E-7FT256C is a 256-pin field programmable gate array (FPGA) from Xilinx with a commercial extended temperature range of 0 to 85 degrees Celsius. It operates at a supply voltage of 1.71 to 1.89 volts and has a maximum clock frequency of 400 MHz. The device has 202 inputs and 202 outputs and is packaged in a 17mm x 17mm FBGA-256 package.
Sign in to ask questions about the Xilinx XC2S100E-7FT256C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC2S100E-7FT256C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 256 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Pin Count | 256 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Number of Outputs | 202 |
| Clock Frequency-Max | 400 |
| Number of Inputs | 202 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2S100E-7FT256C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.