The XC2S100E is a Field Programmable Gate Array (FPGA) from Xilinx, featuring a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It has a nominal supply voltage of 1.8V, with a minimum supply voltage of 1.71V and a maximum supply voltage of 1.89V. The device is packaged in a lead-free, plastic TQFP-144 package. It has 144 terminals and a temperature grade of OTHER.
Xilinx XC2S100E-7TQG144C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Number of Outputs | 202 |
| Clock Frequency-Max | 400 |
| Number of Inputs | 202 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2S100E-7TQG144C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.