The XC2S15-5CS144C is a field-programmable gate array from Xilinx with 144 terminals, operating at a supply voltage of 2.375 to 2.625V and a temperature range of 0 to 85°C. It is packaged in a S-PBGA-B144 package type. The device has 92 outputs and 96 inputs, with a maximum clock frequency of 263. It is a member of the category of Field Programmable Gate Arrays (FPGA).
Xilinx XC2S15-5CS144C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B144 |
| Width | 12 |
| Length | 12 |
| Pin Count | 144 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Number of Outputs | 92 |
| Clock Frequency-Max | 263 |
| Number of Inputs | 96 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2S15-5CS144C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.