The XC2S15-5CS144I is a Field Programmable Gate Array (FPGA) from Xilinx. It operates within a supply voltage range of 2.375 to 2.625V and has a maximum clock frequency of 263MHz. The device features 144 terminals positioned on the bottom and is packaged in a 12x12mm S-PBGA-B144. It has 92 outputs and 96 inputs.
Xilinx XC2S15-5CS144I technical specifications.
| Number of Terminals | 144 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B144 |
| Width | 12 |
| Length | 12 |
| Pin Count | 144 |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Number of Outputs | 92 |
| Clock Frequency-Max | 263 |
| Number of Inputs | 96 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2S15-5CS144I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.