The XC2S15-5CSG144I is a Field Programmable Gate Array (FPGA) from Xilinx. It has 144 terminals positioned on the bottom and operates within a supply voltage range of 2.375 to 2.625 volts. The device can handle clock frequencies of up to 263 MHz and features 86 outputs and 90 inputs. It is packaged in a 13x13mm TFBGA with a BGA144 pin count.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 144 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B144 |
| Width | 12 |
| Length | 12 |
| Pin Count | 144 |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Number of Outputs | 86 |
| Clock Frequency-Max | 263 |
| Number of Inputs | 90 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |