The XC2S15-5TQ144Q is a 144-pin field programmable gate array (FPGA) from Xilinx, designed for automotive applications. It operates within a temperature range of -40 to 125°C and is supplied with a voltage of 2.375 to 2.625V. The device features 86 outputs and 90 inputs, with a maximum clock frequency of 263. The package type is plastic, quad flat pack (TQFP) with 144 pins.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XC2S15-5TQ144Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC2S15-5TQ144Q technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Number of Outputs | 86 |
| Clock Frequency-Max | 263 |
| Number of Inputs | 90 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2S15-5TQ144Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.