The XC2S15-5VQ100I is a 100-terminal quad FPGA from Xilinx, featuring a JEDEC package code of S-PQFP-G100. It measures 14mm in width and length, with a pin count of 100. The device operates within a supply voltage range of 2.375 to 2.625V, with a maximum clock frequency of 263MHz. It has 60 outputs and 64 inputs, making it suitable for complex digital designs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XC2S15-5VQ100I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 100 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Number of Outputs | 60 |
| Clock Frequency-Max | 263 |
| Number of Inputs | 64 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2S15-5VQ100I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.