The XC2S15-6TQG144C is a 144-pin quad flat package field-programmable gate array from Xilinx, operating within a temperature range of 0 to 85 degrees Celsius. It has a nominal supply voltage of 2.5V, with a minimum and maximum voltage of 2.375V and 2.625V, respectively. The device features 86 inputs and 86 outputs, with a maximum clock frequency of 263 MHz. It is packaged in a 20mm x 20mm LFQFP with a 0.87mm square footprint.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XC2S15-6TQG144C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Number of Outputs | 86 |
| Clock Frequency-Max | 263 |
| Number of Inputs | 86 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2S15-6TQG144C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.