The XC2S150-5FGG256I is a field-programmable gate array (FPGA) from Xilinx, featuring 256 terminals on a 17x17mm BGA package. It operates within an industrial temperature range of -40 to 85 degrees Celsius, with a nominal supply voltage of 2.5V. The device has a maximum clock frequency of 263 MHz and supports 260 inputs and 260 outputs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XC2S150-5FGG256I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 256 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Pin Count | 256 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Number of Outputs | 260 |
| Clock Frequency-Max | 263 |
| Number of Inputs | 260 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2S150-5FGG256I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.