The XC2S150-5FGG456C is a Field Programmable Gate Array (FPGA) manufactured by Xilinx. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. The device has 456 terminals and a JEDEC package code of S-PBGA-B456. It measures 23mm in width and length, and has a pin count of 456. The FPGA operates within a supply voltage range of 2.375 to 2.625 volts and has 260 outputs and 264 inputs. It can operate at a maximum clock frequency of 263 MHz.
Xilinx XC2S150-5FGG456C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 456 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B456 |
| Width | 23 |
| Length | 23 |
| Pin Count | 456 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Number of Outputs | 260 |
| Clock Frequency-Max | 263 |
| Number of Inputs | 264 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2S150-5FGG456C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.