The XC2S150-5FGG456I is a Field Programmable Gate Array from Xilinx, featuring 456 terminals positioned on the bottom. It operates within an industrial temperature range of -40 to 85 degrees Celsius, with a nominal supply voltage of 2.5V and a tolerance of 2.375 to 2.625V. This device has 260 outputs and 260 inputs, with a maximum clock frequency of 263 MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XC2S150-5FGG456I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 456 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B456 |
| Width | 23 |
| Length | 23 |
| Pin Count | 456 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Number of Outputs | 260 |
| Clock Frequency-Max | 263 |
| Number of Inputs | 260 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2S150-5FGG456I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.