The XC2S150-5PQ208I is a 208-pin quad PQFP field-programmable gate array from Xilinx with a nominal supply voltage of 2.5V, minimum supply voltage of 2.375V, and maximum supply voltage of 2.625V. It has 208 terminals, 140 outputs, and 144 inputs, with a maximum clock frequency of 263. The device is packaged in a 28x28mm plastic quad flat pack (QFP) with 208 pins.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XC2S150-5PQ208I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 208 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Pin Count | 208 |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Number of Outputs | 140 |
| Clock Frequency-Max | 263 |
| Number of Inputs | 144 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2S150-5PQ208I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.