The XC2S150-6FGG256C is a Field Programmable Gate Array (FPGA) manufactured by Xilinx. It features a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. The device has 256 terminals positioned on the bottom and is packaged in a 16x16mm BGA256 package. The XC2S150-6FGG256C operates on a nominal supply voltage of 2.5V, with a minimum supply voltage of 2.375V and a maximum supply voltage of 2.625V. It has 260 inputs and 260 outputs, with a maximum clock frequency of 263 MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XC2S150-6FGG256C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 256 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Pin Count | 256 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Number of Outputs | 260 |
| Clock Frequency-Max | 263 |
| Number of Inputs | 260 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2S150-6FGG256C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.