The XC2S150E is a Field Programmable Gate Array (FPGA) from Xilinx, featuring a commercial extended temperature range of 0 to 85 degrees Celsius. It has a nominal supply voltage of 1.8V, with a minimum and maximum voltage of 1.71V and 1.89V, respectively. The device has 456 pins and is packaged in a 456-pin Flip Chip Ball Grid Array (FBGA). It has 263 inputs and 263 outputs, with a maximum clock frequency of 357 MHz.
Sign in to ask questions about the Xilinx XC2S150E-6FG456C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC2S150E-6FG456C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 456 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B456 |
| Width | 23 |
| Length | 23 |
| Pin Count | 456 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Number of Outputs | 263 |
| Clock Frequency-Max | 357 |
| Number of Inputs | 263 |
| RoHS | No |
| Eccn Code | 3A991.D |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2S150E-6FG456C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.