The XC2S150E-6FTG256I is a 256-terminal field-programmable gate array from Xilinx. It operates within a supply voltage range of 1.71 to 1.89V and features a maximum clock frequency of 357MHz. The device is packaged in a lead-free, 256-ball flip-chip ball grid array (FBGA-256) and is suitable for use in a variety of applications. The XC2S150E-6FTG256I is designed for use in high-performance digital systems and is compatible with a range of development tools and software.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XC2S150E-6FTG256I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 256 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Pin Count | 256 |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Number of Outputs | 265 |
| Clock Frequency-Max | 357 |
| Number of Inputs | 265 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2S150E-6FTG256I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.