The XC2S150E-7FG456C is a Field Programmable Gate Array (FPGA) from Xilinx. It operates within a supply voltage range of 1.71-1.89V and has a temperature range of 0-85°C. The device features 456 pins and is packaged in a 456-pin FBGA. It has 263 inputs and 263 outputs, with a maximum clock frequency of 357 MHz.
Sign in to ask questions about the Xilinx XC2S150E-7FG456C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC2S150E-7FG456C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 456 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B456 |
| Width | 23 |
| Length | 23 |
| Pin Count | 456 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Number of Outputs | 263 |
| Clock Frequency-Max | 357 |
| Number of Inputs | 263 |
| RoHS | No |
| Eccn Code | 3A991.D |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2S150E-7FG456C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.